Maxim DS1884T+ technical specifications.
| Interface | I2C, 3-WIRE |
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2857W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.85V |
| Number of Channels | 5 |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Resolution | 13b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1884T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.