Maxim DS1886T+ technical specifications.
| Max Operating Temperature | 95°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.2857W |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 75 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1886T+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.