Maxim DS18S20-B70 technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Output Type | Digital |
| Series | DS18S20 |
| Supply Current | 1.5mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS18S20-B70 to view detailed technical specifications.
No datasheet is available for this part.