
Digital temperature sensor with 1-Wire serial interface. Features a 3-pin TO-92 plastic package for through-hole mounting. Operates with a supply voltage range of 3V to 5.5V, supporting typical voltages of 3.3V and 5V. Offers 9-bit resolution and a maximum operating temperature of 100°C, with an accuracy of ±2°C.
Maxim DS18S20-PAR/T&R technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | TO-92 |
| Package/Case | TO-92 |
| Package Description | Plastic Header Style Package |
| Lead Shape | Formed |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 4.95(Max) |
| Package Width (mm) | 3.94(Max) |
| Package Height (mm) | 4.95(Max) |
| Seated Plane Height (mm) | 4.95(Max) |
| Pin Pitch (mm) | 2.94(Max) |
| Package Material | Plastic |
| Mounting | Through Hole |
| Interface Type | Serial (1-Wire) |
| Function | Temp Sensor |
| Resolution | 9bit |
| Max Operating Supply Voltage | 5.5V |
| Accuracy | ±2°C(Max) |
| Output Type | Digital |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Min Operating Supply Voltage | 3V |
| Typical Operating Supply Voltage | 3.3|5V |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS18S20-PAR/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.