Maxim DS1921K technical specifications.
| Evaluation Kit | Yes |
| Interface | USB, 1-WIRE |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | iButton® |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS1921K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.