Maxim DS1961S-F3 technical specifications.
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Memory Size | 128B |
| Memory Type | EEPROM, |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | iButton® |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS1961S-F3 to view detailed technical specifications.
No datasheet is available for this part.