Maxim DS1996L-F5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Terminal Position | END |
| JEDEC Package Code | O-MADB-N2 |
| Pin Count | 2 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Max (Vsup) | 6 |
| Supply Voltage-Min (Vsup) | 2.8 |
| Number of Words | 65536 |
| Number of Words Code | 64000 |
| Memory IC Type | MEMORY CIRCUIT |
| Access Time-Max | 15000 |
| RoHS | No |
| HTS Code | 8542.32.00.71 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS1996L-F5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.