
The DS2030L-100# is a 256Kb non-volatile static RAM (NVSRAM) with an 8-bit parallel interface. It operates from a minimum supply voltage of 3V and a maximum supply voltage of 3.6V. The device is packaged in a BGA package and is lead-free. It is RoHS compliant and has a maximum operating temperature of 85°C, with a minimum operating temperature of -40°C.
Maxim DS2030L-100# technical specifications.
| Access Time | 100ns |
| Package/Case | BGA |
| Data Bus Width | 8b |
| Interface | Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 256Kb |
| Memory Type | RAM, , Non-Volatile, NVSRAM |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 3V |
| Package Quantity | 18 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2030L-100# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
