
16Mbit NVSRAM, 2Mx8 organization, 8-bit parallel interface, 100ns access time. Operates at 3.3V with a 3V to 3.6V range. Features a 256-pin, 27mm x 27mm BGA package for surface mounting, with a 1.27mm pin pitch. Extended temperature range from -40°C to 85°C.
Maxim DS2070W-100T technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | BGA |
| Package Description | Plastic Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 256 |
| PCB | 256 |
| Package Length (mm) | 27 |
| Package Width (mm) | 27 |
| Package Height (mm) | 7.77 |
| Seated Plane Height (mm) | 8.37 |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Density | 16Mbit |
| Type | NVSRAM |
| Maximum Access Time | 100ns |
| Density in Bits | 16777216bit |
| Maximum Operating Current | 50mA |
| Organization | 2Mx8 |
| Data Bus Width | 8bit |
| Interface Type | Parallel |
| Typical Operating Supply Voltage | 3.3V |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 1ES66 |
| HTS Code | 8542320041 |
| Schedule B | 8542320040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
Download the complete datasheet for Maxim DS2070W-100T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.