Maxim DS2108S/T&R/C01 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | SOIC W |
| Package Description | Small Outline IC Wide Body |
| Lead Shape | Gull-wing |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 15.6(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.35(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| SCSI Type | Differential SCSI |
| Number of Channels | 9 |
| Min Operating Supply Voltage | -7V |
| Max Operating Supply Voltage | 12V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| JTAG/BST | No |
| Backplane Interface | SPI |
| Cage Code | 1ES66 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2108S/T&R/C01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.