
The DS2109S is an 18-bit analog-to-digital converter from Maxim. It is available in a SOIC package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C. The DS2109S is not RoHS compliant and contains lead, making it a non-lead-free component.
Maxim DS2109S technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Terminations | 18 |
| Operating Supply Voltage | 5.25V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2109S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.