Maxim DS2109S/T&R technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Terminations | 18 |
| Operating Supply Voltage | 5.25V |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2109S/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.