
Maxim DS2132AQ technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Operating Supply Voltage | 5V |
| RoHS Compliant | No |
| Series | DS2132AQ |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2132AQ to view detailed technical specifications.
No datasheet is available for this part.