The DS21348T-W from Maxim is a commercial-grade quad interface IC with a 44-pin TQFP package. It operates at a nominal supply voltage of 3.3V and has a maximum supply current of 0.1mA. The device can withstand temperatures ranging from 0 to 70 degrees Celsius. It features a quad terminal position and is available in a 10 x 10 mm, 1 mm height package.
Maxim DS21348T-W technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G44 |
| Width | 10 |
| Length | 10 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 0.1 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim DS21348T-W to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.