Maxim DS21348TN technical specifications.
| Package/Case | TQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 100mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Nominal Supply Current | 66mA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 66mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 160 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21348TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
