Maxim DS21349QN technical specifications.
| Package/Case | PLCC |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21349QN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.