
The DS2141AQ+T&R is a serial/parallel interface IC from Maxim, operating within a temperature range of 0°C to 70°C. It supports data rates of up to 2.048Mbps and is powered by a maximum supply voltage of 5.5V with a maximum supply current of 10mA. The IC is packaged in a PLCC package and is suitable for surface mount applications. It is compliant with RoHS regulations and is available in tape and reel packaging.
Maxim DS2141AQ+T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Interface | Serial, Parallel |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2141AQ+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.