Maxim DS2141AQN technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Interface | Serial, Parallel |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2141AQN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.