Maxim DS21448A1 technical specifications.
| Package/Case | BGA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 320mA |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21448A1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.