Maxim DS21458N technical specifications.
| Data Rate | 64Kbps |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 328mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Simplex/Duplex | Full Duplex |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21458N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.