Maxim DS2148TA2 technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 125mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 160 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS2148TA2 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2148TA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.