
The DS2149Q+ is a single line interface unit with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and operates on a 5V supply voltage. The device is packaged in a 37-pin PLCC package and is compliant with lead-free standards. The DS2149Q+ is suitable for use in a variety of applications, including those requiring a high level of reliability and performance.
Maxim DS2149Q+ technical specifications.
| Package/Case | PLCC |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 37 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2149Q+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
