The DS2151QN/T&R is a single transceiver IC with a data rate of 2.048Mbps, operating on a 5V supply voltage with a maximum current draw of 65mA. It is packaged in a PLCC package and is suitable for operation over a temperature range of -40°C to 85°C. The device is not radiation hardened and is not RoHS compliant.
Maxim DS2151QN/T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 5V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2151QN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2151QN/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.