Maxim DS2151QNB technical specifications.
| Package/Case | PLCC |
| Data Rate | 2.048Mbps |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 65mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 65mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2151QNB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2151QNB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
