
The DS2153Q-A5 is a single transceiver from Maxim, packaged in a lead-free LCC. It operates within a temperature range of 0 to 70°C and consumes a maximum supply current of 65mA. The device is designed for surface mount applications and is available in a rail/tube packaging format.
Maxim DS2153Q-A5 technical specifications.
| Package/Case | LCC |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 65mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2153Q-A5 to view detailed technical specifications.
No datasheet is available for this part.