Maxim DS21552GN technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21552GN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
