
Single chip transceiver featuring 1 transmitter and 1 receiver, designed for interface applications. This surface mountable component utilizes a 100-pin Chip Scale Ball Grid Array (CSBGA) package with a 0.8mm pin pitch, measuring 10mm x 10mm x 1.01mm. Operating on a single 3.3V supply (3.135V to 3.465V), it supports IEEE 1149.1 protocols and has a typical supply current of 75mA. The operating temperature range is 0°C to 70°C.
Maxim DS2155GB technical specifications.
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | CSBGA |
| Package Description | Chip Scale Ball Grid Array |
| Lead Shape | Ball |
| Pin Count | 100 |
| PCB | 100 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 1.01 |
| Pin Pitch (mm) | 0.8 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Single Chip Transceiver |
| Number of Transmitters | 1 |
| Number of Receivers | 1 |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Protocols Supported | IEEE 1149.1 |
| Typical Single Supply Voltage | 3.3V |
| Minimum Single Supply Voltage | 3.135V |
| Maximum Single Supply Voltage | 3.465V |
| Maximum Supply Current | 75(Typ)@3.3VmA |
| Power Supply Type | Single |
| Cage Code | 1ES66 |
| EU RoHS | No |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS2155GB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.