Maxim DS2155GC2 technical specifications.
| Logic Function | Transceiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Current | 75mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS2155GC2 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2155GC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.