
The DS2156LN+ is a single transceiver from Maxim, packaged in a lead-free LQFP. It operates over a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply current of 75mA and a maximum supply voltage of 3.465V, with an operating supply voltage of 3.3V. The DS2156LN+ is RoHS compliant and available in a tray packaging with 90 units per package.
Maxim DS2156LN+ technical specifications.
| Package/Case | LQFP |
| Data Rate | 2.048Mbps |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Transceivers | 1 |
| Operating Supply Current | 75mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 90 |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2156LN+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
