
The DS21600N is a clock buffer IC from Maxim, operating within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 5.25V and a minimum supply voltage of 4.75V. This device is available in a DIP-8 package, with a packaging quantity of 50 units per rail/Tube. The PLL feature is enabled, and it is not radiation hardened. The DS21600N is not RoHS compliant.
Maxim DS21600N technical specifications.
| Package/Case | DIP |
| Input | Clock |
| Max Frequency | 6.176MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21600N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
