
The DS21600SN+T&R is a single clock generator IC from Maxim, operating at a maximum frequency of 6.176MHz. It is packaged in a surface mount SOIC package and is designed to operate within a temperature range of -40°C to 85°C. The device is lead free and RoHS compliant, making it suitable for a variety of applications. The IC requires an operating supply voltage of 5V and draws 14mA of current. It is available in quantities of 1000 units, packaged on tape and reel.
Maxim DS21600SN+T&R technical specifications.
| Package/Case | SOIC |
| Input | Clock |
| Lead Free | Lead Free |
| Max Frequency | 6.176MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 14mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS21600SN |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21600SN+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
