Maxim DS2165QN+T&R technical specifications.
| Package/Case | PLCC |
| Frequency | 10MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DS2165QN |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2165QN+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
