Maxim DS2167 technical specifications.
| Package/Case | DIP |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2167 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
