Maxim DS2167QN/T&R technical specifications.
| Package/Case | LCC |
| Frequency | 10MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Packaging | Tape and Reel |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2167QN/T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
