Maxim DS2174QN+T&R technical specifications.
| Package/Case | PLCC |
| Data Rate | 622Mbps |
| Frequency | 80MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 50mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.084185oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2174QN+T&R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.