
The DS2176N is a single telecom IC available in a DIP-24 package, suitable for through hole mounting. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 10mA. The device is not RoHS compliant and contains lead, making it a non-lead-free component.
Maxim DS2176N technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Transceivers | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2176N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
