Maxim DS2187 technical specifications.
| Package/Case | DIP |
| Data Rate | 2.048Mbps |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 25mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 18mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DS2187 |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS2187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
