Maxim DS21Q352 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q352 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.