The DS21Q354 is a quad transceiver IC with a 3.3V operating supply voltage. It is packaged in a BGA package, suitable for surface mount applications. The device is not RoHS compliant and contains lead. It is available in a tray packaging format with a quantity of one per package.
Maxim DS21Q354 technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21Q354 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.