Maxim DS21Q354BN technical specifications.
| Package/Case | BGA |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tray |
| Series | DS21Q354BN |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21Q354BN to view detailed technical specifications.
No datasheet is available for this part.