Maxim DS21Q354N technical specifications.
| Package/Case | BGA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Receivers | 4 |
| Number of Transmitters | 4 |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21Q354N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
