Maxim DS21Q44TN technical specifications.
| Package/Case | TQFP |
| Data Rate | 1.544Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 75mA |
| Max Supply Voltage | 3.63V |
| Min Supply Voltage | 2.97V |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | DS21Q44TN |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS21Q44TN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.