Maxim DS21Q552BN technical specifications.
| Number of Channels per Chip | 4 |
| Short/Long Haul Application | Short/Long |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Internal Matching Impedance | No |
| Control Interface | Serial |
| Integrated CDR | No |
| Standard Framing Format | T1/J1 |
| Typical Operating Supply Voltage | 5V |
| Pin Count | 256 |
| Package/Case | BGA |
| Package Family Name | BGA |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Maxim DS21Q552BN to view detailed technical specifications.
No datasheet is available for this part.