Maxim DS21Q554B+ technical specifications.
| Package/Case | BGA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Transceivers | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS21Q554B+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
