
The DS21T05Z is a surface mount interface IC from Maxim, packaged in a SOIC case. It operates over a temperature range of 0°C to 70°C and is not RoHS compliant due to containing lead. The device has a maximum operating supply voltage of 5.5V and a supply current of 250mA. It is available in rail or tube packaging.
Maxim DS21T05Z technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 9 |
| Number of Terminations | 9 |
| Operating Supply Voltage | 5.5V |
| Packaging | Rail/Tube |
| Resistance | 110R |
| RoHS Compliant | No |
| Supply Current | 250mA |
| RoHS | Not Compliant |
Download the complete datasheet for Maxim DS21T05Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
