
8-bit microcontroller featuring an 8051 core architecture operating at 16MHz. This CMOS device offers 32KB of memory, supporting RAM, SRAM, NVSRAM, and ROMless configurations, with an access time of 16µs. Integrated peripherals include a Watchdog Timer (WDT) and two timers/counters. Connectivity is provided via RS-232, UART, 3-wire, and USART interfaces. The microcontroller is housed in a SIMM package suitable for surface mounting, with an operating supply voltage of 5V (4.75V to 5.25V) and an operating temperature range of 0°C to 70°C.
Maxim DS2250-32-16 technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | RS-232, UART, 3-WIRE, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.25V |
| Memory Size | 32KB |
| Memory Type | RAM, , SRAM, NVSRAM, ROMless |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | DS225x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2250-32-16 to view detailed technical specifications.
No datasheet is available for this part.
