
8-bit microcontroller (MCU) featuring a 64KB NVSRAM and 8051 core architecture. Operates at up to 16MHz with an 8-bit data bus. Offers RS-232, UART, 3-WIRE, and USART interfaces, along with 32 I/O pins and two timers/counters. Includes WDT peripheral and operates from a 5V supply. Designed for surface mount with a SIMM package, supporting an operating temperature range of 0°C to 70°C.
Maxim DS2250-64-16 technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | RS-232, UART, 3-WIRE, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | RAM, , NVSRAM, ROMless |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 64KB |
| RoHS Compliant | No |
| Series | DS225x |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2250-64-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.