
32KB SRAM, ROMless System-On-Module (SOM) featuring an 8051 core architecture operating at 16MHz. This surface-mount module offers 32 programmable I/Os, 2 timers/counters, and serial, UART, and USART interfaces. With an access time of 16µs and an operating supply voltage of 5V, it includes a watchdog timer and an external oscillator. The module operates within a temperature range of -40°C to 70°C.
Maxim DS2251T-32-16 technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | Serial, UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | RAM, , SRAM, NVSRAM, ROMless |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | DS225x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2251T-32-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
