Maxim DS2252T-128-16# technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 128KB |
| Memory Type | RAM, , ROMless, SRAM |
| Min Operating Temperature | 0°C |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 128KB |
| RoHS Compliant | Yes |
| Series | DS225x |
| RoHS | Compliant |
Download the complete datasheet for Maxim DS2252T-128-16# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.