
8-bit microcontroller featuring an 8051 core architecture operating at 16MHz. This surface-mount device offers 32KB of SRAM and NVSRAM, with ROMless operation. Integrated peripherals include a UART, USART, and a watchdog timer. It supports 32 I/O pins and two timers/counters, with an operating supply voltage of 5.25V.
Maxim DS2252T-32-16 technical specifications.
| Access Time | 16us |
| Package/Case | SIMM |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Interface | UART, USART |
| Lead Free | Contains Lead |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 32KB |
| Memory Type | ROMless, , SRAM, NVSRAM |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5.25V |
| Oscillator Type | External |
| Package Quantity | 1 |
| Packaging | Tray |
| Peripherals | WDT |
| Radiation Hardening | No |
| RAM Size | 32KB |
| RoHS Compliant | No |
| Series | DS225x |
| Watchdog Timer | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim DS2252T-32-16 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.